Radial film capacitor with 2.2µF capacitance and 100V DC rated voltage. Features a PET dielectric and 10% tolerance. Operating temperature range spans -55°C to 125°C. Through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Dimensions include 9mm length, 8.5mm width, and 9.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32560J1225K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Height | 9.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Unknown |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J1225K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
