
The TDK SilverCap B32560 series film capacitor features a capacitance of 2.2uF with a tolerance of 10%. It has a voltage rating of 100V and is suitable for operating temperatures between -55°C and 125°C. The capacitor is packaged in a DIP case with a lead pitch of 7.5mm and is terminated with PC pins. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 9mm |
| RoHS | Compliant |
