TDK B32560J225K189 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.323inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Series | B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J225K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.