
General purpose film capacitor featuring 100nF capacitance and 250V DC rating. Dielectric is PET with 10% tolerance, operating from 0°C to 125°C. Radial construction with 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 9mm x 3.2mm x 6.1mm. Through-hole mounting, PC pin termination, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32560J3104K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32560J3104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J3104K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
