Cap Film 0.022uF 250V PET 10% Radial Stacked 7.5mm 125°C Bulk
TDK B32560J3223K000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.