This 330nF film capacitor has a DC rated voltage of 63V and an operating temperature range of -55°C to 100°C. It is available in a DIP package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. The capacitor is constructed with a PET dielectric material and has a tolerance of 10%. It is suitable for use in a variety of applications where a radial film capacitor is required.
TDK B32560J334K technical specifications.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.323inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J334K to view detailed technical specifications.
No datasheet is available for this part.