The TDK B32560J3683M000 is a film capacitor with a capacitance of 0.068uF and a voltage rating of 250VDC. It has a tolerance of 20% and a dielectric material of PET. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. It measures 9 X 2.6 X 5.7 in size with a terminal pitch of 7.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32560J3683M000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.6 X 5.7mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.