The TDK B32560J6133J is a 13nF film capacitor with a voltage rating of 200V and a tolerance of 5%. It features a PET dielectric material and a DIP package with through hole mount. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 7200 units per package.
TDK B32560J6133J technical specifications.
| Capacitance | 13nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.