TDK's B32560J6153J is a 15nF PET film capacitor with a DC rated voltage of 400V and a tolerance of 5%. It is constructed in a radial configuration and has a lead pitch of 7.5mm. The capacitor is packaged in a DIP package and is designed for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32560J6153J technical specifications.
| Capacitance | 15nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.354inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Bulk |
| Series | SilverCap™ B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6153J to view detailed technical specifications.
No datasheet is available for this part.