Radial stacked PET film capacitor with 3.3nF capacitance and 400V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and 7.5mm lead pitch. DIP package with tin, matte contact plating, suitable for through-hole mounting. Dimensions: 9mm length, 2.5mm depth, 5.5mm height.
TDK B32560J6332K289 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6332K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.