TDK's B32560J6472M000 is a film capacitor with a capacitance of 0.0047uF and a voltage rating of 400VDC or 200VAC. It features a tolerance of 20% and is constructed with PET dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and has a stacked construction. It measures 9 X 2.5 X 5.5 in size and has a terminal pitch of 7.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32560J6472M000 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.