
This TDK B32560J6562J000 is a 5.6nF film capacitor with a 5% tolerance, rated for 200V AC and 400V DC. It has a radial package with a through hole mount and is suitable for operation up to 100°C. The capacitor is packaged in bulk quantities of 1800 units.
TDK B32560J6562J000 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6562J000 to view detailed technical specifications.
No datasheet is available for this part.