This film capacitor from TDK has a capacitance of 0.0033uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a width of 2.5mm and a length of 9mm. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B32560J8332J189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 9 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32560J8332J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.