This 0.0033uF PET film capacitor has a maximum operating voltage of 630VDC and 400VAC, with a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is designed for through-hole mounting with a radial termination style and a stacked construction. It measures 9mm x 2.5mm x 5.5mm and has a terminal pitch of 7.5mm. The operating temperature range is -55°C to 125°C.
TDK B32560J8332M289 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 2.5 X 5.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J8332M289 to view detailed technical specifications.
No datasheet is available for this part.