This 0.0033uF film capacitor has a maximum operating voltage of 1000VDC and 500VAC. It features a tolerance of 5% and is constructed with PET dielectric material. The capacitor is designed for through-hole mounting with a radial termination style. It has a stacked construction and measures 9 X 3.3 X 6.5 in size with a terminal pitch of 7.5. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32560J9332J289 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.3 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.