This 0.0033uF film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 1000VDC and 500VAC, with a tolerance of 10%. The capacitor is constructed with stacked layers and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5mm.
TDK B32560J9332K189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.3 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J9332K189 to view detailed technical specifications.
No datasheet is available for this part.