This 0.0033uF film capacitor features a 1000VDC rating with 20% tolerance and a PET dielectric. It has a through hole radial construction with a terminal pitch of 7.5mm and a size of 9 x 3.3 x 6.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for general applications.
TDK B32560J9332M000 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 9 X 3.3 X 6.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32560J9332M000 to view detailed technical specifications.
No datasheet is available for this part.