Cap Film 0.0068uF 1000V PET 10% Radial Stacked 7.5mm 125°C Bulk
TDK B32560J9682K000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 650 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.