This 0.0068uF film capacitor has a rated voltage of 1000VDC and 500VAC, with a tolerance of 10%. It is constructed with stacked construction and has a radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 7.5mm. It operates within a temperature range of -55°C to 125°C.
TDK B32560J9682K006 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.