
Radial film capacitor with 1uF capacitance and 100V DC rating, featuring a PET dielectric and 5% tolerance. This through-hole component offers a 10mm lead pitch, 0.5mm lead diameter, and operates across a wide temperature range from -55°C to 125°C. The stacked construction measures 11.5mm in length, 4.5mm in width, and 6.9mm in height, with tin-matte contact plating. Packaged in bulk, this RoHS compliant component is suitable for general applications.
Sign in to ask questions about the TDK B32561J1105J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32561J1105J000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1105J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.