
Radial stacked film capacitor with 1µF capacitance and 100V DC rated voltage. Features PET dielectric, 5% tolerance, and a 10mm lead pitch. Operating temperature range from -55°C to 125°C. Dimensions are 11.5mm (L) x 4.5mm (W) x 6.9mm (H). Through-hole mounting with tin-matte plated leads, supplied on tape and reel.
TDK B32561J1105J189 technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.9mm |
| Height - Seated (Max) | 0.272inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
