This 2.2uF film capacitor from TDK has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting and has a DC rated voltage of 100V. The capacitor measures 6.9mm in width, 11.5mm in length, and 9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.9 |
| Length | 11.5 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |