
TDK's B32561 series film capacitor features a capacitance of 270nF with a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a quantity of 2000 pieces. It is suitable for use in a variety of applications where a high capacitance value is required.
TDK B32561J1274J000 technical specifications.
| Capacitance | 270nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1274J000 to view detailed technical specifications.
No datasheet is available for this part.