TDK B32561J1824J000 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3400 |
| Packaging | Bulk |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J1824J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.