
This is a 68nF film capacitor with a DC rated voltage of 250V and an AC voltage rating of 160V. It features a tolerance of 5% and is made with a PET dielectric. The capacitor is available in a radial package with a lead pitch of 10mm and is suitable for through hole mounting. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
TDK B32561J3683J000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
