
TDK's B32561J6103J000 is a 10nF film capacitor with a 5% tolerance, suitable for applications up to 200V AC and 400V DC. It features a radial package with a 10mm lead pitch and is plated with tin. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 1700 units per package.
TDK B32561J6103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
