Cap Film 0.15uF 400V PET 5% (11.5 X 5.2 X 7.7mm) Radial Stacked 10mm 125°C Ammo
TDK B32561J6154J289 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.2 |
| Length | 11.5 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.