The TDK B32561J6223J is a 22nF film capacitor with a 5% tolerance, packaged in a DIP format for through hole mounting. It features a PET dielectric material and a maximum operating temperature range of -55°C to 100°C. The capacitor has a lead diameter of 0.5mm and a lead pitch of 10mm, with a length of 11.5mm. It is rated for a DC voltage of 400V and an AC voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Bulk |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |