The 0.22uF 20% 400VDC PET film capacitor is a through-hole mounted component with a radial termination style and stacked construction. It has a capacitance of 0.22uF and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is rated for 400VDC and 200VAC, with a tolerance of 20%. It measures 11.5mm by 6.6mm by 8.5mm and has a terminal pitch of 10mm.
TDK B32561J6224M289 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 6.6 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32561J6224M289 to view detailed technical specifications.
No datasheet is available for this part.