This film capacitor from TDK has a capacitance of 0.047uF and is rated for 400VDC with a tolerance of 20%. It features a PET dielectric and is constructed with a stacked design. The capacitor is available in a through-hole package with a radial termination style and a terminal pitch of 10mm. It operates over a temperature range of -55°C to 125°C.
TDK B32561J6473M189 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 2.6 X 6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.