This 0.47uF film capacitor features a 400VDC working voltage with a 5% tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It operates over a temperature range of -55°C to 125°C. The capacitor measures 11.5mm x 9.8mm x 11mm with a terminal pitch of 10mm.
TDK B32561J6474J189 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11.5 X 9.8 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.