This film capacitor from TDK features a capacitance of 0.022uF with a voltage rating of 630VDC and 5% tolerance. It has a dielectric material of PET and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and measures 11 X 3.4 X 6.9 in size with a terminal pitch of 10.
TDK B32561J8223J000 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 3.4 X 6.9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.