The TDK B32561J8473J189 is a film capacitor with a capacitance of 0.047uF and a voltage rating of 630VDC/350VAC. It features a tolerance of 5% and is constructed with a stacked design. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 11 X 5.3 X 8 and a terminal pitch of 10. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B32561J8473J189 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 11 X 5.3 X 8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.