
Cap Film 1.5uF 250V PET 5% (16.5 X 8.7 X 11mm) Radial 15mm 125C Bulk
TDK B32562H3155J technical specifications.
| Capacitance | 1.5uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 8.7mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.591inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.343inch |
| RoHS | Compliant |
No datasheet is available for this part.