The B32562H3155K is a 1.5uF radial film capacitor from TDK, featuring a 10% tolerance and a maximum operating temperature of 125°C. It has a radial construction with a PET dielectric and a tin, matte contact plating. The capacitor is available in bulk packaging with 300 units per package and measures 16.5mm in length, 11mm in height, and 8.7mm in width.
TDK B32562H3155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.7mm |
| Dielectric | PET |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H3155K to view detailed technical specifications.
No datasheet is available for this part.