Cap Film 1.5uF 250V PET 10% (16.5 X 8.7 X 11mm) Radial Stacked 15mm 125°C T/R
TDK B32562H3155K189 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.7 |
| Length | 16.5 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32562H3155K189 to view detailed technical specifications.
No datasheet is available for this part.