This 0.68uF film capacitor is rated for 400VDC with a 5% tolerance and features a PET dielectric. It has a negative capacitance tolerance of -5% and is suitable for operating temperatures between -55°C and 125°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with a stacked configuration.
TDK B32562H6684J000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 8.9 X 10.8mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.