
Radial film capacitor with 680nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 16.5mm (length) x 8.9mm (width) x 10.8mm (height). Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.9mm |
| RoHS | Compliant |