
General purpose radial stacked PET film capacitor with 680nF capacitance and 400V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and 15mm lead pitch. Through-hole mounting with tin-plated leads. Dimensions are 16.5mm (L) x 8.9mm (W) x 10.8mm (H). Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.9mm |
| RoHS | Compliant |