
Radial film capacitor with 0.68µF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 16.5mm (L) x 8.9mm (W) x 10.8mm (H) with a 15mm lead pitch. Through-hole mounting with tin-matte plated leads.
TDK B32562H6684K289 technical specifications.
| Capacitance | 680nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.9mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.8mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562H6684K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.