Film Capacitor, 0.33 uF, 350 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Checking distributor stock and pricing after the page loads.
| Capacitance | 330nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.559inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 0.441inch |
| RoHS | Compliant |