Sign in to ask questions about the TDK B32562J1106K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32562J1106K technical specifications.
| Capacitance | 10uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 11.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1106K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.