Cap Film 1.5uF 100V PET 5% (16.5 X 4 X 7.3mm) Radial 15mm 125°C Bulk
TDK B32562J1155J000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1155J000 to view detailed technical specifications.
No datasheet is available for this part.