Cap Film 1.5uF 100V PET 10% (16.5 X 4 X 7.3mm) Radial 15mm 125°C Bulk
TDK B32562J1155K000 technical specifications.
| Capacitance | 1.5uF |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1155K000 to view detailed technical specifications.
No datasheet is available for this part.