
The B32562J1225J000 is a film capacitor with a capacitance of 2.2uF and a tolerance of 5%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is packaged in a radial package with a height of 8mm, a lead pitch of 15mm, a length of 16.5mm, and a width of 4.9mm. It is designed for through-hole mounting and is RoHS compliant. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32562J1225J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1225J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.