General purpose radial film capacitor with 2.2µF capacitance and 100V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 16.5mm length, 4.9mm width, and 8mm height, with a 15mm lead pitch and 0.6mm lead diameter. Packaged on tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32562J1225K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 4.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J1225K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
