
Radial stacked film capacitor with 3.3µF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. DIP package with tin-matte plated leads, 15mm lead pitch, and 0.6mm lead diameter. Dimensions are 16.5mm (L) x 6mm (W) x 9.3mm (H). Through-hole mount, RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B32562J1335J289 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.3mm |
| Height - Seated (Max) | 0.366inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32562 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
