This TDK film capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with stacked construction and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15mm.
TDK B32562J1335M189 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 16.5 X 6 X 9.3mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.