
This 1uF PET film capacitor has a 250V voltage rating and 10% tolerance. It is available in a radial package with a 0.6mm lead diameter and 15mm lead pitch. Operating temperature range is -55°C to 100°C. The capacitor is RoHS compliant but not radiation hardened or SVHC compliant.
TDK B32562J3105K000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J3105K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.