The TDK B32562J3155K is a 250V radial film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polyester dielectric and has a radial package with a lead diameter of 0.6mm and a lead pitch of 15mm. It is suitable for use in a variety of applications and is available in bulk packaging.
TDK B32562J3155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.